19203-0085

Krimptite Temp-Term Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5)

Enhance your wiring connections with the Krimptite Temp-Term Ring Tongue Terminal. Designed for 14 to 16 AWG wires, this terminal features a secure fit for stud size 10 (M5). Its tin plating ensures reliable conductivity while the closed barrel design guarantees durability. With RoHS compliance and UL agency certification, you can trust in the quality and safety of this essential connector. Perfect for various applications, from industrial to DIY projects, it's a must-have for any wiring task. Upgrade your connections with ease and efficiency using the Krimptite Ring Tongue Terminal.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19203-0085
Series: 19203 - Krimptite - Temp-Terms
Connector Type: Krimptite, Temp-Terms
Contact Plating: Tin
Stud Size: 10 (M5)
Insulation Material: None
Packaging: Bag
Contact Mating Area Plating: Tin
Wire Size: 14 AWG, 16 AWG, 1 - 2.5 mm²
UL Agency Certification: E32244
Barrel Type: Closed
Part Aliases: 0192030085;BB-U-137-10
SKU: MOL19203-0085

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download