19203-0386
Krimptite Temp-Term Butt Splice for 12-10 AWG Wire, 483°C(900
Enhance your electrical connections with the Krimptite Temp-Term Butt Splice. Designed for 12-10 AWG wires, this high-quality connector ensures reliable performance at elevated temperatures up to 483°C. The steel construction with nickel plating provides durability and efficient conductivity. With a closed barrel design, it offers secure termination for your wires, making it ideal for various applications. RoHS compliant and meticulously crafted, this splice guarantees both safety and quality in your projects. Upgrade your connectivity solutions with the Krimptite Temp-Term Butt Splice.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19203-0386 |
Series: | 19203 - Krimptite - Temp-Terms |
Connector Type: | Krimptite, Temp-Terms |
Contact Material: | Steel |
Contact Plating: | Nickel |
Insulation Material: | None |
Packaging: | Bag |
Operating Temperature Range: | 483 °C |
Contact Mating Area Plating: | Nickel |
Wire Size: | 10 AWG, 12 AWG |
Contact Termination Plating: | Nickel |
Wire Insulation Diameter: | 5.8 mm |
Barrel Type: | Closed |
Part Aliases: | 0192030386;C-S-146 (P) |
SKU: | MOL19203-0386 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |