19203-0183
Krimptite Temp-Term Butt Splice for 10-12 AWG Wire, 343°C(650
Enhance your wire connections with the Krimptite Temp-Term Butt Splice. Designed for 10-12 AWG wires, this high-quality connector ensures reliable performance even in extreme temperatures, reaching up to 343°C. With its durable copper construction and nickel plating, it guarantees secure and efficient conductivity. The closed barrel design accommodates wires with up to 5.8mm insulation diameter, making it versatile for various applications. RoHS compliant and meticulously crafted, this splice is a must-have for professionals seeking top-notch connectivity solutions. Elevate your projects with the Krimptite Temp-Term Butt Splice.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19203-0183 |
Series: | 19203 - Krimptite - Temp-Terms |
Connector Type: | Krimptite, Temp-Terms |
Contact Material: | Copper |
Contact Plating: | Nickel |
Insulation Material: | None |
Packaging: | Bag |
Operating Temperature Range: | 483 °C |
Contact Mating Area Plating: | Nickel |
Wire Size: | 10 AWG, 12 AWG |
Contact Termination Plating: | Nickel |
Wire Insulation Diameter: | 5.8 mm |
Barrel Type: | Closed |
Part Aliases: | 0192030183;C-T-346 |
SKU: | MOL19203-0183 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |