19203-0011
Krimptite Temp-Term Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 6 (M3.5), Mylar Tape Carrier
Enhance your wire connections with precision using the Krimptite Temp-Term Ring Tongue Terminal. Designed for 18 to 22 AWG wires, this terminal boasts a stud size 6 (M3.5), ensuring secure attachment. Its Mylar Tape Carrier simplifies installation, while the nickel contact plating guarantees reliable conductivity. With UL agency certification and RoHS compliance, you can trust in its quality and safety. Whether you're working with 22 AWG, 20 AWG, or 18 AWG wires, this terminal, with its closed barrel design, offers optimal performance. Elevate your crimping tasks with this essential component, ideal for various industrial applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19203-0011 |
Series: | 19203 - Krimptite - Temp-Terms |
Connector Type: | Krimptite, Temp-Terms |
Contact Plating: | Nickel |
Stud Size: | 6 (M3.5) |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Nickel |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0192030011;A-S-132-06T |
SKU: | MOL19203-0011 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |