19203-0083
Krimptite Temp-Term Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 8 (M4)
Ensure secure and reliable wire connections with our Krimptite Temp-Term Ring Tongue Terminals. Designed for 14 to 16 AWG wires, these terminals feature a stud size 8 (M4) for optimal compatibility. The tin-plated construction offers excellent conductivity and corrosion resistance. With a closed barrel design, they provide a sturdy and durable connection. These RoHS compliant terminals come in a convenient bag packaging for easy storage and access. Trust in the quality and performance of our Krimptite Terminals for your electrical projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19203-0083 |
Series: | 19203 - Krimptite - Temp-Terms |
Connector Type: | Krimptite, Temp-Terms |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0192030083;BB-U-137-08 |
SKU: | MOL19203-0083 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |