19203-0095
Krimptite Temp-Term Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 1/4 (M6), Mylar Tape Carrier
Ensure secure and reliable wire connections with our Krimptite Temp-Term Ring Tongue Terminal. Designed for 10 to 12 AWG wires, this terminal features a 1/4" (M6) stud size and is ideal for various applications. With a nickel contact plating and UL agency certification, it guarantees high performance and safety standards. The closed barrel design and mylar tape carrier provide added durability and convenience, while RoHS compliance ensures environmental responsibility. Perfect for professionals and DIY enthusiasts alike, this terminal is a must-have for any electrical project. Elevate your connections with Krimptite quality.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19203-0095 |
Series: | 19203 - Krimptite - Temp-Terms |
Connector Type: | Krimptite, Temp-Terms |
Contact Plating: | Nickel |
Stud Size: | 1/4" (M6) |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Nickel |
Wire Size: | 10 AWG, 12 AWG, 2.7 - 6.6 mm² |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0192030095;C-S-130-14T |
SKU: | MOL19203-0095 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |