19203-0385
Krimptite Temp-Term Butt Splice for 14-16 AWG Wire, 483°C(900
Enhance the integrity of electrical connections with the Krimptite Temp-Term Butt Splice. Specifically designed for 14-16 AWG wires, this high-performance connector ensures secure and reliable terminations even in extreme environments, withstanding temperatures up to 483°C. Crafted with precision, it features a steel contact with nickel plating for excellent conductivity and corrosion resistance. The closed barrel design provides added protection, while RoHS compliance guarantees its environmental sustainability. Ideal for various applications, this Temp-Term butt splice is a must-have for professionals in need of durable and efficient wire terminations.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19203-0385 |
Series: | 19203 - Krimptite - Temp-Terms |
Connector Type: | Krimptite, Temp-Terms |
Contact Material: | Steel |
Contact Plating: | Nickel |
Insulation Material: | None |
Packaging: | Bag |
Operating Temperature Range: | 483 °C |
Contact Mating Area Plating: | Nickel |
Wire Size: | 14 AWG, 16 AWG |
Contact Termination Plating: | Nickel |
Wire Insulation Diameter: | 4.3 mm |
Barrel Type: | Closed |
Part Aliases: | 0192030385 |
SKU: | MOL19203-0385 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |