19203-0114
Krimptite Temp-Term Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier
Enhance your wiring connections with the Krimptite Temp-Term Ring Tongue Terminal. Designed for 10 to 12 AWG wires and featuring a stud size 10 (M5), this terminal ensures secure and reliable contact. Encased in a Mylar Tape Carrier, it offers convenient handling. With tin plating on the contact mating area and for corrosion resistance, this terminal guarantees optimal performance. Its closed barrel design provides added protection, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for various applications, this terminal is a must-have for efficient and durable wire terminations.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19203-0114 |
Series: | 19203 - Krimptite - Temp-Terms |
Connector Type: | Krimptite, Temp-Terms |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0192030114;C-U-128-10T |
SKU: | MOL19203-0114 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |