19203-0169
HI-TEMP PARALLEL SPLICE (C-T-303)
Introducing our high-temperature parallel splice, designed for reliable and efficient connectivity in demanding environments. With C-T-303 certification, this splice ensures optimal performance even in extreme heat conditions. Part of the Krimptite - Temp-Terms series, it guarantees a secure and durable connection. Featuring a closed barrel design, it offers enhanced protection and stability. RoHS compliant, it meets strict environmental standards. Ideal for various applications, this splice is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19203-0169 |
Series: | 19203 - Krimptite - Temp-Terms |
Connector Type: | Krimptite, Temp-Terms |
Insulation Material: | None |
Barrel Type: | Closed |
Part Aliases: | 0192030169;C-T-303 |
SKU: | MOL19203-0169 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |