30700-4186
2.54mm Pitch, H-DAC 64 High Density Automotive Header, Dual Row, Vertical, 18 Circuits, Polarization Option 3, Natural, Tube
Enhance power connectivity with our H-DAC 64 Connector, designed for reliable performance in various electronic applications. Featuring 18 contacts arranged in two rows, this through-hole connector boasts a robust copper construction with tin plating for efficient power transmission up to 7A at 500V DC. The modified polystyrene housing ensures durability, while the vertical orientation and PCB compatibility streamline installation. With keying, PCB retention, and polarization features for secure mating, this connector guarantees a stable and safe connection, even in demanding environments. Trust in its quality for up to 10 mating cycles, making it a dependable component for your power circuitry needs. Fully RoHS compliant, it meets industry standards for environmental responsibility. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 30700-4186 |
Color: | Natural |
Series: | 30700 - H-DAC 64 |
Amperage: | 7 A |
Connector Type: | H-DAC 64 |
Number of Contacts: | 18 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper |
Pitch: | 2.54 mm |
Voltage: | 500 V DC |
Material: | Modified Polystyrene |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.69 mm |
Packaging: | Tube |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 18 |
Mating Cycles: | 10 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Nickel |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 0307004186 |
SKU: | MOL30700-4186 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |