30700-4120

2.54mm Pitch, H-DAC 64 High Density Automotive Header, Dual Row, Vertical, 12 Circuits, Polarization Option 1, Gray, Tray

Elevate your connectivity game with our H-DAC 64 series 30700 gray PCB pin header. Designed for high performance and durability, this straight orientation connector boasts 12 contacts with a 2.54mm pitch, suitable for through-hole termination. With a robust construction featuring copper contacts and a modified polystyrene body, it ensures reliable power delivery with a 7A current rating and 500V DC voltage. Ideal for vertical PCB mounting, it offers secure retention and polarization for hassle-free assembly. RoHS compliant and lead-free process capable, it guarantees both environmental responsibility and quality performance. Upgrade your electronic projects with this essential wire-to-board connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 30700-4120
Color: Gray
Series: 30700 - H-DAC 64
Amperage: 7 A
Connector Type: H-DAC 64
Number of Contacts: 12
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 500 V DC
Material: Modified Polystyrene
Orientation: Vertical
Keying: No
Tail Length: 3.69 mm
Packaging: Tray
Operating Temperature Range: -40 - 100 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 12
Mating Cycles: 10
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 040
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0307004120
SKU: MOL30700-4120

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/11/2022 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids.
Download