30700-1120
2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 12 Circuits, Polarization Option 1, Gray
Easily power up your connections with our 30700 series H-DAC 64 Connector in sleek Gray. Designed for high performance, this receptacle features 12 contacts in a double-row layout, ensuring secure and efficient power transmission. With a durable Modified Polystyrene construction and RoHS compliance, it's both reliable and environmentally friendly. Operating smoothly in temperatures ranging from -40 to 100 °C, it's perfect for a variety of applications. The connector is polarized for easy mating, with a locking mechanism for added security. Whether for wire-to-wire or wire-to-board setups, its 2.54 mm pitch and 7A amperage make it ideal for power circuits. Each unit is packaged in a convenient bag for easy storage and handling. Upgrade your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 30700-1120 |
Color: | Gray |
Series: | 30700 - H-DAC 64 |
Amperage: | 7 A |
Connector Type: | H-DAC 64 |
Gender: | Receptacle |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Pitch: | 2.54 mm |
Material: | Modified Polystyrene |
Packaging: | Bag |
Operating Temperature Range: | -40 - 100 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0307001120 |
SKU: | MOL30700-1120 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |