31403-3122
2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Gray, 3 Circuits, Key A, without CPA Lock
Enhance your power circuit connections with the MX64 series 31403 Receptacle in a sleek gray hue. Featuring a durable PBT construction and precise 2.54mm pitch, this connector ensures secure and efficient functionality in a variety of applications. With three gold-plated contacts in a single row, it offers reliable performance, while its keying and polarization features guarantee proper alignment. Operating seamlessly in temperatures ranging from -40 to 125°C, it's designed for versatility and durability. Packaged in a convenient bag, the MX64 is a must-have component for your wire-to-board setups. RoHS compliant and equipped with locking mechanisms, it meets the highest standards for quality and safety. Upgrade your connectivity solutions with the MX64 Receptacle.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 31403-3122 |
Color: | Gray |
Series: | 31403 - MX64 |
Connector Type: | MX64 |
Gender: | Receptacle |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | PBT |
Keying: | Yes |
Polarization: | A |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | MX64 |
Part Aliases: | 0314033122;CVP31403-3122 |
SKU: | MOL31403-3122 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/18/2023 | 512771 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download |
10/07/2022 | 512372 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download |