31403-3800
2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Natural, 3 Circuits, Key C, without CPA Lock
Experience seamless power connectivity with our MX64 Receptacle Connector. Crafted with durable PBT material and enhanced with keying and polarization features, this connector guarantees secure and efficient performance in a variety of applications. With three contacts in a single row, it offers a pitch of 2.54 mm for easy integration. Designed for wire-to-board connection, it effortlessly mates with sensors and other USCAR interfaces. Operating at a wide temperature range, it ensures reliability even in demanding environments. Trust in the MX64 for robust and dependable power transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 31403-3800 |
Color: | Natural |
Series: | 31403 - MX64 |
Connector Type: | MX64 |
Gender: | Receptacle |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | PBT |
Keying: | Yes |
Polarization: | C |
Packaging: | Bag |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Sensors, Other USCAR Interfaces |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | MX64 |
Part Aliases: | 0314033800 |
SKU: | MOL31403-3800 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |