31403-3600
2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Black, 3 Circuits, Key C, without CPA Lock
Enhance your power connectivity with our MX64 series receptacle, featuring a sleek black design and durable PBT material construction. With 3 contacts in a single row, this connector offers reliable performance at a 2.54 mm pitch. Engineered for seamless integration, it includes keying and polarization for easy assembly. Each unit is packaged in a convenient bag, ensuring protection during transport and storage. Operating temperature range and RoHS compliance make it a sustainable choice for various applications. Designed for wire to board connections, it mates perfectly with sensors and other USCAR interfaces, providing a secure and efficient link. Trust in the MX64 for quality and performance in your connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 31403-3600 |
Color: | Black |
Series: | 31403 - MX64 |
Connector Type: | MX64 |
Gender: | Receptacle |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | PBT |
Keying: | Yes |
Polarization: | C |
Packaging: | Bag |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Sensors, Other USCAR Interfaces |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | MX64 |
Part Aliases: | 0314033600 |
SKU: | MOL31403-3600 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |