31403-6701

2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Black, 6 Circuits, Key D, without CPA Lock, All Terminals Plugged

Enhance your power circuit connections with our MX64 series receptacle connector in sleek black. Featuring 6 contacts in a single row with a 2.54mm pitch, this connector ensures secure and efficient transmission. Crafted from durable PBT material, it guarantees reliability in various operating temperatures, with keying and polarization for proper alignment. Packaged in a convenient bag, it's easy to store and access when needed. Designed for Wire to Board applications, it mates seamlessly with Sensors, Other USCAR Interfaces, and more. Meeting RoHS compliance standards, it's a sustainable choice for your connectivity needs. Perfect for applications in automotive, industrial, and beyond, the MX64 is a versatile and essential component in your toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 31403-6701
Color: Black
Series: 31403 - MX64
Connector Type: MX64
Gender: Receptacle
Number of Contacts: 6
Number of Rows: 1
Pitch: 2.54 mm
Material: PBT
Keying: Yes
Polarization: D
Packaging: Bag
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Sensors, Other USCAR Interfaces
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MX64
Part Aliases: 0314036701
SKU: MOL31403-6701

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: