31403-6301
2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Brown, 6 Circuits, Key C, without CPA Lock, All Terminals Plugged
Enhance your power circuit connections with our MX64 series receptacle in a rich brown hue, featuring a durable PBT construction for reliability. With six contacts in a single row, and a 2.54mm pitch, this connector ensures seamless integration in your setup. Boasting keying and polarization features, it offers secure mating with corresponding components. Packaged for convenience, it guarantees easy handling. Operating within a wide temperature range, it's suitable for various applications. Designed for wire-to-board connections, it mates perfectly with sensors and other USCAR interfaces. Engineered for performance, it's RoHS compliant, making it a trusted choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 31403-6301 |
Color: | Brown |
Series: | 31403 - MX64 |
Connector Type: | MX64 |
Gender: | Receptacle |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | PBT |
Keying: | Yes |
Polarization: | C |
Packaging: | Bag |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Sensors, Other USCAR Interfaces |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | MX64 |
Part Aliases: | 0314036301 |
SKU: | MOL31403-6301 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |