31403-6211

2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Gray, 6 Circuits, Key B, with CPA Lock, All Terminals Plugged

Enhance your power circuit connections with the MX64 Connector in a sleek gray hue. Designed for seamless integration, this receptacle features six contacts arranged in a single row with a 2.54mm pitch. Constructed from durable PBT material, it ensures reliable performance even in challenging environments. With keying and polarization for added security, it guarantees a perfect fit every time. Packaged in a convenient bag, it's easy to store and access when needed. Operating efficiently within a wide temperature range, it's suitable for various applications. Compatible with Sensors, Other USCAR Interfaces, and more, it offers versatile connectivity options. Engineered with locking capabilities, it provides a secure and stable connection. Fully RoHS compliant, it meets stringent environmental standards. Elevate your wiring setup with the MX64 Connector, a must-have component for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 31403-6211
Color: Gray
Series: 31403 - MX64
Connector Type: MX64
Gender: Receptacle
Number of Contacts: 6
Number of Rows: 1
Pitch: 2.54 mm
Material: PBT
Keying: Yes
Polarization: B
Packaging: Bag
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Sensors, Other USCAR Interfaces
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MX64
Part Aliases: 0314036211
SKU: MOL31403-6211

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: