31403-6411

2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Green, 6 Circuits, Key D, with CPA Lock, All Terminals Plugged

Enhance your power connectivity with the MX64 series MX64-6411 green receptacle connector. Featuring six contacts in a single row with a 2.54mm pitch, this connector is designed for efficient wire-to-board applications. Crafted from durable PBT material with keying and polarization for secure mating, it ensures reliable performance. With a maximum operating temperature range, it is suitable for various environments. Compliant with RoHS regulations, it is a sustainable choice. Compatible with sensors and other USCAR interfaces, it offers versatile connectivity options. Each connector is bagged for easy storage and handling. Trust in the MX64 for high-quality power transmission in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 31403-6411
Color: Green
Series: 31403 - MX64
Connector Type: MX64
Gender: Receptacle
Number of Contacts: 6
Number of Rows: 1
Pitch: 2.54 mm
Material: PBT
Keying: Yes
Polarization: D
Packaging: Bag
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Sensors, Other USCAR Interfaces
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MX64
Part Aliases: 0314036411
SKU: MOL31403-6411

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: