33471-0203
MX150 Sealed Female Connector, Single Row, 2 Circuits, Polarization C, without Connector Position Assurance, Dark Gray
Enhance your connectivity with our MX150 Sealed Female Connector, designed for optimal performance in power applications. This single-row connector features 2 circuits, with a Polarization C configuration for secure mating. Crafted from a durable Modified Polystyrene Alloy, it ensures reliable operation even in extreme temperatures ranging from -40 to 125 °C. The dark gray housing not only offers a sleek appearance but also indicates its compatibility with Wire to Wire and Wire to Board setups. With keying for added security and a locking mechanism for stability, this connector guarantees a seamless and safe connection every time. Compliant with RoHS regulations, it's a sustainable choice for your projects. Elevate your connectivity solutions with the MX150.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 33471-0203 |
Color: | Gray (Dark), Natural |
Series: | 33471 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 3.5 mm |
Material: | Modified Polystyrene Alloy |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0334710203 |
SKU: | MOL33471-0203 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download |
06/02/2023 | 513673 - Partial equipment/tool transfer Retraction. This PCN is a Partial Retraction for previous PCN 512826, 512372 & 512047, for equipment/tooling transfer to Molex Guadalajara 2. The attached part numbers will remain in their current manufacturing locations. |
Download |
05/09/2023 | 512826 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download |
01/30/2016 | GCM 10736268 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that Molex Chengdu will copy a new assembly line for MX150 female Seal Receptacle Connector , this change is to add the capacity for the increased demand. This is strictly capacity tooling will no design change. | Download |
03/11/2015 | GCM 10670521 - New, Modified, Or Replacement Tooling. | Download |