33471-0207
MX150 Sealed Female Connector, Single Row, 2 Circuits, Polarization B, with Connector Position Assurance, Light Gray
Easily connect power circuits with our MX150 Sealed Female Connector. This single-row receptacle features two contacts, ideal for wire-to-wire or wire-to-board applications. Constructed with durable polyester housing and a modified polystyrene alloy, it ensures reliability in various environments. With polarization B and a connector position assurance, secure mating is guaranteed. The light gray color and compact design make it versatile for different systems. RoHS compliant and capable of operating in a wide temperature range, from -40 to 125°C, this connector is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 33471-0207 |
Color: | Gray (Light), Natural |
Series: | 33471 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 3.5 mm |
Material: | Modified Polystyrene Alloy, Polyester |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0334710207 |
SKU: | MOL33471-0207 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |