33471-0464

MX150 Mat-Sealed Female Connector Assembly, Single Row, 4 Circuits, Keying Option C, with Connector Position Assurance, Dark Gray

Enhance your power connections with the MX150 Mat-Sealed Female Connector Assembly. This single-row, 4-circuit receptacle, in a sleek dark gray hue, offers reliability in a variety of applications. Featuring Keying Option C and Connector Position Assurance, it ensures secure mating and prevents accidental disconnection. Crafted from durable SPS/Nylon material, it can withstand extreme temperatures ranging from -40 to 125 °C. Perfect for wire-to-wire setups, it guarantees a safe and stable connection, ideal for power circuit applications. With RoHS compliance, you can trust in its quality while meeting environmental standards. Upgrade your connectivity with the MX150.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 33471-0464
Color: Gray (Dark)
Series: 33471 - MX150
Connector Type: MX150
Gender: Receptacle
Number of Contacts: 4
Number of Rows: 1
Pitch: 3.5 mm
Material: SPS/Nylon
Keying: Yes
Packaging: Individual Cell
Operating Temperature Range: -40 - 125 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Wire
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: MX150
Part Aliases: 0334710464
SKU: MOL33471-0464

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: