33471-0605

MX150 Sealed Female Connector, Single Row, 6 Circuits, Polarization A, without Connector Position Assurance, Yellow

Enhance your power circuit connections with our MX150 Sealed Female Connector. Designed for reliable performance, this single-row receptacle features 6 contacts, ideal for various applications. With polarization A for easy alignment, and crafted from a durable Modified Polystyrene Alloy, it ensures longevity and efficiency. The yellow color signifies its natural hue, while the included keying mechanism adds security. Packaged in a convenient bag, it's ready for installation. Operating within a wide temperature range, it's suitable for diverse environments. Part of the MX150 connector system, it mates seamlessly with corresponding male connectors for a perfect fit. RoHS compliant and meticulously tested, it guarantees quality and compliance. Elevate your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 33471-0605
Color: Natural, Yellow
Series: 33471 - MX150
Connector Type: MX150
Gender: Receptacle
Number of Contacts: 6
Number of Rows: 1
Pitch: 3.5 mm
Material: Modified Polystyrene Alloy
Keying: Yes
Packaging: Bag
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
Mates With: Link:33481 Male Single Row Sealed Connector
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: MX150
Part Aliases: 0334710605
SKU: MOL33471-0605

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: