33471-0402
MX150 Sealed Female Connector, Single Row, 4 Circuits, Polarization B, without Connector Position Assurance, Light Gray
Enhance your connectivity with our MX150 Sealed Female Connector. Designed for optimal performance, this single-row connector features 4 circuits, Polarization B, and a light gray finish. Crafted from a durable Modified Polystyrene Alloy, it offers reliable power transmission in a variety of applications. With a pitch of 3.5mm and operating temperature range of -40 to 125°C, it ensures seamless functionality even in harsh environments. Its keying mechanism and lock to mating part feature provide added security during assembly. RoHS compliant and suitable for wire-to-wire or wire-to-board connections, this connector is a versatile solution for your electronic projects. Upgrade your connectivity with the MX150 series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 33471-0402 |
Color: | Gray (Light), Natural |
Series: | 33471 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 3.5 mm |
Material: | Modified Polystyrene Alloy |
Keying: | Yes |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0334710402 |
SKU: | MOL33471-0402 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/20/2024 | 514140 - Change to Product. Molex is introducing a slight geometry change (relief slot) to the MX150 product family to eliminate the need for moisture conditioning the connector housing prior to the finished goods assembly process. | Download |
07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download |
06/02/2023 | 513673 - Partial equipment/tool transfer Retraction. This PCN is a Partial Retraction for previous PCN 512826, 512372 & 512047, for equipment/tooling transfer to Molex Guadalajara 2. The attached part numbers will remain in their current manufacturing locations. |
Download |
05/09/2023 | 512826 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download |
06/29/2015 | GCM 10684103 - New, Modified, Or Replacement Tooling. | Download |
03/11/2015 | GCM 10670521 - New, Modified, Or Replacement Tooling. | Download |
01/01/2015 | GCM 10650324 - New, Modified, Or Replacement Tooling. | Download |