33471-0539
MX150 Sealed Female Connector, Single Row, 5 Circuits, Polarization C, with Connector Position Assurance, Dark Gray
Enhance your connectivity with the MX150 Sealed Female Connector. This single-row receptacle features 5 contacts, offering reliable power transmission for various applications. Crafted from a durable Modified Polystyrene Alloy, it ensures long-lasting performance in demanding environments. With polarization C and Connector Position Assurance, you can trust in secure mating. The dark gray housing not only adds a sleek aesthetic but also withstands a wide operating temperature range from -40 to 125 °C. Whether for wire-to-wire or wire-to-board connections, this connector is RoHS compliant, meeting environmental standards. Elevate your setup with the MX150, where quality and functionality converge seamlessly.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 33471-0539 |
Color: | Gray (Dark), Natural |
Series: | 33471 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Pitch: | 3.5 mm |
Material: | Modified Polystyrene Alloy |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0334710539 |
SKU: | MOL33471-0539 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |