33471-0204
MX150 Sealed Female Connector, Single Row, 2 Circuits, Polarization D, without Connector Position Assurance, Stone Gray
Enhance your power circuit connections with our MX150 Sealed Female Connector. Designed for optimal performance, this single-row receptacle features 2 circuits and a secure keying mechanism for proper alignment. Crafted from a durable Modified Polystyrene Alloy, it ensures reliable conductivity even in harsh environments. With a pitch of 3.5 mm and operating temperature range of -40 to 125 °C, it offers versatility for various applications. The Stone Gray color adds a sleek touch, while the RoHS compliance guarantees environmental responsibility. Ideal for Wire to Wire or Wire to Board setups, this connector is a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 33471-0204 |
Color: | Natural, Stone Gray |
Series: | 33471 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 3.5 mm |
Material: | Modified Polystyrene Alloy |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0334710204 |
SKU: | MOL33471-0204 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/02/2023 | 513673 - Partial equipment/tool transfer Retraction. This PCN is a Partial Retraction for previous PCN 512826, 512372 & 512047, for equipment/tooling transfer to Molex Guadalajara 2. The attached part numbers will remain in their current manufacturing locations. |
Download |
01/30/2016 | GCM 10736268 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that Molex Chengdu will copy a new assembly line for MX150 female Seal Receptacle Connector , this change is to add the capacity for the increased demand. This is strictly capacity tooling will no design change. | Download |
03/11/2015 | GCM 10670521 - New, Modified, Or Replacement Tooling. | Download |