33471-0208

MX150 Sealed Female Connector, Single Row, 2 Circuits, Polarization C, with Connector Position Assurance, Dark Gray

Enhance your power connections with the MX150 Sealed Female Connector. Designed for reliability and performance, this single-row connector features 2 circuits with polarization C for secure mating. Crafted from durable polyester and modified polystyrene alloy, it guarantees longevity even in harsh environments, with an operating temperature range of -40 to 125°C. The dark gray housing not only provides a sleek appearance but also includes a Connector Position Assurance for added security. Ideal for wire-to-wire or wire-to-board applications, this RoHS compliant connector is a must-have for any project requiring high-quality power transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 33471-0208
Color: Gray (Dark), Natural
Series: 33471 - MX150
Connector Type: MX150
Gender: Receptacle
Housing Material: Polyester
Number of Contacts: 2
Number of Rows: 1
Pitch: 3.5 mm
Material: Modified Polystyrene Alloy, Polyester
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 125 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: MX150
Part Aliases: 0334710208
SKU: MOL33471-0208

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: