33471-0540

MX150 Sealed Female Connector, Single Row, 5 Circuits, Polarization D, with Connector Position Assurance, Stone Gray

Easily connect power circuits with our MX150 Sealed Female Connector. This single-row receptacle features five contacts, ensuring efficient wire-to-wire or wire-to-board connectivity. Designed for optimal performance, it is made of a durable Modified Polystyrene Alloy, suitable for a wide operating temperature range from -40 to 125°C. The connector is polarized for secure mating and comes with Connector Position Assurance for added reliability. With its stone gray color and sleek design, it not only looks professional but also offers keying and locking features for convenience. Rest assured, this product is RoHS compliant, meeting environmental standards. Perfect for various applications, the MX150 Connector is a reliable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 33471-0540
Color: Natural, Stone Gray
Series: 33471 - MX150
Connector Type: MX150
Gender: Receptacle
Number of Contacts: 5
Number of Rows: 1
Pitch: 3.5 mm
Material: Modified Polystyrene Alloy
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 125 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: MX150
Part Aliases: 0334710540
SKU: MOL33471-0540

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: