33471-0538
MX150 Sealed Female Connector, Single Row, 5 Circuits, Polarization D, without Connector Position Assurance, Stone Gray
Easily connect power circuits with our MX150 Sealed Female Connector. Designed for efficient wire-to-wire or wire-to-board connections, this single-row receptacle features 5 contacts with polarization for secure mating. Crafted from a durable Modified Polystyrene Alloy, it ensures reliable performance in a wide operating temperature range (-40 to 125 °C). The stone gray color adds a sleek touch to your setup, while the connector's keying and locking features provide added security. With RoHS compliance, you can trust in its environmental responsibility. Perfect for various applications, this MX150 Connector is a versatile and essential component in your connectivity toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 33471-0538 |
Color: | Natural, Stone Gray |
Series: | 33471 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Pitch: | 3.5 mm |
Material: | Modified Polystyrene Alloy |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0334710538 |
SKU: | MOL33471-0538 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/02/2023 | 513673 - Partial equipment/tool transfer Retraction. This PCN is a Partial Retraction for previous PCN 512826, 512372 & 512047, for equipment/tooling transfer to Molex Guadalajara 2. The attached part numbers will remain in their current manufacturing locations. |
Download |
01/30/2016 | GCM 10736268 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that Molex Chengdu will copy a new assembly line for MX150 female Seal Receptacle Connector , this change is to add the capacity for the increased demand. This is strictly capacity tooling will no design change. | Download |
03/11/2015 | GCM 10670521 - New, Modified, Or Replacement Tooling. | Download |