33471-0537
MX150 Sealed Female Connector, Single Row, 5 Circuits, Polarization C, without Connector Position Assurance, Dark Gray
Enhance your connectivity with the MX150 Sealed Female Connector. This single-row component features 5 circuits for efficient power transmission. Designed with polarization C for secure mating, it ensures reliable performance in various applications. Crafted from a durable Modified Polystyrene Alloy, it withstands tough operating conditions from -40 to 125 °C. With keying for easy identification and a lock to the mating part, it guarantees a secure connection. Whether for wire-to-wire or wire-to-board setups, this connector is a versatile solution. RoHS compliant and available in a natural, dark gray color, it meets both environmental and aesthetic standards. Upgrade your system with the MX150 for quality and reliability.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 33471-0537 |
Color: | Gray (Dark), Natural |
Series: | 33471 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Pitch: | 3.5 mm |
Material: | Modified Polystyrene Alloy |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0334710537 |
SKU: | MOL33471-0537 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/02/2023 | 513673 - Partial equipment/tool transfer Retraction. This PCN is a Partial Retraction for previous PCN 512826, 512372 & 512047, for equipment/tooling transfer to Molex Guadalajara 2. The attached part numbers will remain in their current manufacturing locations. |
Download |
01/30/2016 | GCM 10736268 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that Molex Chengdu will copy a new assembly line for MX150 female Seal Receptacle Connector , this change is to add the capacity for the increased demand. This is strictly capacity tooling will no design change. | Download |
03/11/2015 | GCM 10670521 - New, Modified, Or Replacement Tooling. | Download |