33471-0209

MX150 Sealed Female Connector, Single Row, 2 Circuits, Polarization D, with Connector Position Assurance, Stone Gray

Enhance your connectivity with our MX150 Sealed Female Connector. This single-row receptacle features 2 circuits, boasting efficient power transmission in a Stone Gray hue. Crafted from durable Polyester material and incorporating Connector Position Assurance, it ensures secure and reliable performance. With a 3.5mm pitch and operating temperature range from -40 to 125°C, it's ideal for various applications. Its polarization and keying features guarantee proper mating, while its lock to mating part adds an extra layer of stability. RoHS compliant and suitable for Wire to Wire or Wire to Board setups, this MX150 connector is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 33471-0209
Color: Natural, Stone Gray
Series: 33471 - MX150
Connector Type: MX150
Gender: Receptacle
Housing Material: Polyester
Number of Contacts: 2
Number of Rows: 1
Pitch: 3.5 mm
Material: Modified Polystyrene Alloy, Polyester
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 125 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: MX150
Part Aliases: 0334710209
SKU: MOL33471-0209

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: