33471-0308

MX150 Sealed Female Connector, Single Row, 3 Circuits, Polarization C, with Connector Position Assurance, Brown
For USCAR Compliance, Use Alternate Part Number:33471-0340

Enhance your electrical connections with this MX150 Sealed Female Connector. Featuring a single row design with 3 circuits, it ensures efficient power transmission. The brown housing, made of durable polyester and modified polystyrene alloy, guarantees reliability. With polarization C and Connector Position Assurance, it offers secure mating. Designed for USCAR compliance, it's ideal for various applications. Pair it with the corresponding male connector for seamless integration. Trust in its RoHS compliance and quality construction for lasting performance. Elevate your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 33471-0308
Color: Brown, Natural
Series: 33471 - MX150
Connector Type: MX150
Gender: Receptacle
Number of Contacts: 3
Number of Rows: 1
Pitch: 3.5 mm
Material: Modified Polystyrene Alloy, Polyester
Keying: Yes
Packaging: Bag
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
Mates With: Link:33481 Male Single Row Sealed Connector
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: MX150
Part Aliases: 0334710308
SKU: MOL33471-0308

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/11/2015 GCM 10670521 - New, Modified, Or Replacement Tooling. Download
08/01/2014 GCM 10627818 - Supplier Change. Download
04/01/2014 GCM 10618037 - New, Modified, Or Replacement Tooling. Download