39531-1012
5.08mm Pitch Eurostyle Vertical PCB Header, 12 Circuits
Enhance your electronic connections with our Eurostyle Pluggable PCB Header, a sleek and efficient solution for your circuit board assembly. Featuring a sleek black design with 12 contacts in a single row, this header offers a secure and reliable connection. With a 15A amperage rating and a 300V voltage capacity, it's suitable for a variety of applications. The through-hole mount type ensures easy installation, while the brass contact material and tin plating guarantee excellent conductivity. Operating smoothly in temperatures ranging from -40°C to 105°C, this header is both durable and versatile. Its vertical orientation and 5.08mm pitch make it a convenient choice for your PCB layout. RoHS compliant and UL certified, you can trust in the quality and safety of this essential component. Upgrade your terminal block system with this Eurostyle Pluggable Header, perfect for wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39531-1012 |
Color: | Black |
Series: | 39531 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Mount Type: | Through Hole |
Termination Method: | Through Hole |
Contact Material: | Brass |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Polyamide |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 12 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Part Aliases: | 0395311012 |
SKU: | MOL39531-1012 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |