39531-0003
5.08mm Pitch Eurostyle Vertical PCB Header, Open Ends, 3 Circuits
Enhance your electronic connections with our Eurostyle Pluggable PCB Header. Designed for seamless integration in industrial applications, this high-performance connector features three brass contacts with tin plating and a rugged polyamide housing for reliable operation in extreme temperatures ranging from -40°C to 105°C. With a pitch of 5.08mm, it offers secure through-hole mounting on PCBs with a thickness of 3.18mm. Its vertical orientation and polarized mating ensure effortless assembly, while UL E48521 certification guarantees compliance with international safety standards. Whether you're creating new designs or upgrading existing systems, this RoHS-compliant connector is the perfect choice for wire-to-board connections in demanding environments.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39531-0003 |
Color: | Black |
Series: | 39531 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Mount Type: | Through Hole |
Termination Method: | Through Hole |
Contact Material: | Brass |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Polyamide |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 3 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Part Aliases: | 0395310003 |
SKU: | MOL39531-0003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |