39531-6012
5.08mm Pitch Eurostyle Vertical PCB Header, Green Housing, 12 Circuits
Elevate your PCB connections with this Eurostyle Pluggable Terminal Block Header. Designed for seamless integration, this green connector features 12 contacts in a single row, offering a reliable and efficient solution for your electronic assembly needs. With a 15A amperage rating and 300V voltage capacity, it ensures optimal performance in various applications. The through-hole mount type and brass contact material guarantee secure and durable connections, while the polyamide construction and wide operating temperature range from -40°C to 105°C ensure reliability in diverse environments. Polarized for easy mating, this header also boasts UL agency certification and tin plating for added quality assurance. Ideal for wire-to-board connections, it's the perfect choice for professionals seeking high-performance terminal blocks.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39531-6012 |
Color: | Green |
Series: | 39531 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Mount Type: | Through Hole |
Termination Method: | Through Hole |
Contact Material: | Brass |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Polyamide |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 12 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Part Aliases: | 0395316012 |
SKU: | MOL39531-6012 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |