39531-1015

5.08mm Pitch Eurostyle Vertical PCB Header, 15 Circuits

Enhance your PCB connections with our 39531 series Eurostyle Pluggable Terminal Block Header. Featuring a sleek black design, this component offers a durable solution for your electronic projects. With a 15A amperage and 300V voltage rating, it ensures reliable power transmission. The brass contact material and tin plating guarantee excellent conductivity, while the polyamide construction can withstand temperatures ranging from -40°C to 105°C. Designed for through-hole mounting, this connector has 15 contacts in a single row, with a 5.08mm pitch for easy installation. Its vertical orientation and 3.3mm tail length provide efficient PCB integration. UL certified and polarized for secure mating, it meets high-quality standards for your assembly needs. Whether for industrial or DIY applications, our Eurostyle Pluggable Terminal Block Header is a versatile and dependable choice.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39531-1015
Color: Black
Series: 39531 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Contacts: 15
Number of Rows: 1
Mount Type: Through Hole
Termination Method: Through Hole
Contact Material: Brass
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5.08 mm
Voltage: 300 V
Material: Polyamide
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 15
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.18 mm
Connector System: Wire to Board
UL Agency Certification: E48521
Termination Pitch: 5.08 mm
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Part Aliases: 0395311015
SKU: MOL39531-1015

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/19/2018 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download