39531-6017
5.08mm Pitch Eurostyle Vertical PCB Header, Green Housing, 17 Circuits
Enhance your PCB connections with our Eurostyle Pluggable Header in a vibrant green hue. Designed for seamless integration, this 15 A component boasts 17 contacts in a single row configuration, ensuring efficient power delivery. With a through-hole mount and brass contact material, it guarantees durability in diverse operating environments. Featuring a 5.08 mm pitch and a maximum voltage of 300 V, it meets stringent performance standards. The polyamide construction, with a wide operating temperature range from -40 to 105 °C, offers reliability in extreme conditions. UL certified and RoHS compliant, it adheres to industry regulations for safety and environmental responsibility. Elevate your terminal block assemblies with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39531-6017 |
Color: | Green |
Series: | 39531 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Contacts: | 17 |
Number of Rows: | 1 |
Mount Type: | Through Hole |
Termination Method: | Through Hole |
Contact Material: | Brass |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Polyamide |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 17 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Part Aliases: | 0395316017 |
SKU: | MOL39531-6017 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |