39531-5006

5.08mm Pitch Eurostyle Vertical PCB Header, Open Ends, Green Housing, 6 Circuits

Elevate your connectivity with our Eurostyle Pluggable PCB Header, a must-have component for streamlined wiring in electronic systems. Featuring a vibrant green hue, this header boasts a sturdy construction with brass contacts and polyamide material, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With 6 contacts in a single row and a 5.08 mm pitch, it offers seamless integration into your circuitry. UL agency certified and polarized for easy mating, it guarantees safety and convenience in installation. Whether for industrial or commercial applications, this header is the perfect solution for efficient wire-to-board connections, meeting your connectivity needs with precision and durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39531-5006
Color: Green
Series: 39531 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Contacts: 6
Number of Rows: 1
Mount Type: Through Hole
Termination Method: Through Hole
Contact Material: Brass
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5.08 mm
Voltage: 300 V
Material: Polyamide
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 6
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.18 mm
Connector System: Wire to Board
UL Agency Certification: E48521
Termination Pitch: 5.08 mm
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Part Aliases: 0395315006
SKU: MOL39531-5006

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: