39531-0007
5.08mm Pitch Eurostyle Vertical PCB Header, Open Ends, 7 Circuits
Elevate your PCB connections with the sleek and efficient Eurostyle Pluggable Header. Designed for seamless integration, this black connector features 7 contacts arranged in a single row, offering a secure and reliable connection for your electronic components. With a 15A amperage rating and a 300V voltage capacity, it ensures optimal performance in various applications. The through-hole mount type and brass contact material guarantee durability and stability, even in harsh operating conditions ranging from -40°C to 105°C. Its compact design, with a 5.08mm pitch and vertical orientation, allows for easy PCB installation. Tin plating on the contact mating area enhances conductivity, while UL certification and polarized mating ensure safety and compliance. Ideal for wire-to-board connections, this Eurostyle Pluggable Header is a versatile solution for your terminal block needs. Upgrade your system with this essential component and experience seamless connectivity like never before.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39531-0007 |
Color: | Black |
Series: | 39531 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Mount Type: | Through Hole |
Termination Method: | Through Hole |
Contact Material: | Brass |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Polyamide |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 7 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Part Aliases: | 0395310007 |
SKU: | MOL39531-0007 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |