39531-0002
5.08mm Pitch Eurostyle Vertical PCB Header, Open Ends, 2 Circuits
Enhance your PCB connections with the sleek and efficient Eurostyle Pluggable Terminal Block. Designed for seamless integration, this connector features a black housing and two brass contacts, offering a reliable amperage of 15A at 300V. With a through-hole mount type and vertical orientation, it ensures secure attachment on your board. Operating flawlessly in temperatures ranging from -40°C to 105°C, it's ideal for diverse applications. The contact's tin plating guarantees optimal conductivity, while its polarized design and locking feature provide added safety. RoHS compliant, this terminal block is a sustainable and high-performance solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39531-0002 |
Color: | Black |
Series: | 39531 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Mount Type: | Through Hole |
Termination Method: | Through Hole |
Contact Material: | Brass |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Polyamide |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 2 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Part Aliases: | 0395310002 |
SKU: | MOL39531-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |