39531-5004
5.08mm Pitch Eurostyle Vertical PCB Header, Open Ends, Green Housing, 4 Circuits
Enhance your PCB connections with our Eurostyle Pluggable Terminal Block Header, designed for reliable power distribution in electronic assemblies. Featuring a vibrant green color, this 15 A connector is built for durability and performance. With four contacts in a single row, it offers efficient connectivity in a compact design. The through-hole mount type ensures secure attachment to your PCB, while the brass contact material and tin plating guarantee optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this header is suitable for a variety of environments. Its vertical orientation and polarized mating make assembly easy and error-free. Trust in this high-quality component for your wire-to-board connections, meeting UL agency certification standards for added peace of mind. Elevate your terminal block solutions with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39531-5004 |
Color: | Green |
Series: | 39531 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Mount Type: | Through Hole |
Termination Method: | Through Hole |
Contact Material: | Brass |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Polyamide |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 4 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Part Aliases: | 0395315004 |
SKU: | MOL39531-5004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |