43020-0210
Micro-Fit 3.0 Plug Housing, Dual Row, 2 Circuits, UL 94V-2, Panel Mount Ears, Glow-Wire Capable, Black
Easily connect and secure your power circuits with our Micro-Fit 3.0 Plug Housing. Designed for dual-row configurations, this black Nylon housing with panel mount ears ensures reliable performance in a range of environments. With a pitch of 3mm, it accommodates 2 contacts in polarized alignment, meeting UL 94V-2 standards for flammability. Glow-wire capable and RoHS compliant, it guarantees safety and environmental responsibility. Operating efficiently in temperatures from -40 to 105°C, it's ideal for various applications. Trust in the quality and precision of our Micro-Fit 3.0 Plug Housing for seamless wire-to-wire connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43020-0210 |
Color: | Black |
Series: | 43020 |
Connector Type: | Micro-Fit 3.0 |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 3 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit 3.0 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0430200210 |
SKU: | MOL43020-0210 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |