43020-0208

Micro-Fit 3.0 Plug Housing, Dual Row, 2 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen Since Inception, Black

Enhance your power connections with our Micro-Fit 3.0 Plug Housing. Designed for efficiency, this dual-row housing accommodates 2 circuits with ease. Crafted from UL 94V-0-rated nylon in a sleek black hue, it ensures both durability and safety. Featuring panel mount ears and a low-halogen composition, it's ideal for a range of applications. With a 3mm pitch and polarized mating, it guarantees secure and reliable connectivity. Operating in temperatures from -40 to 105°C, it's suitable for various environments. Compliant with RoHS standards, it meets environmental requirements without compromising performance. Elevate your wire-to-wire connections with the Micro-Fit 3.0 Plug Housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 43020-0208
Color: Black
Series: 43020
Connector Type: Micro-Fit 3.0
Gender: Plug
Housing Material: Nylon
Number of Contacts: 2
Number of Rows: 2
Mount Type: Panel Mount
Pitch: 3 mm
Material: Nylon
Keying: No
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Wire
Termination Pitch: 3 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: Micro-Fit 3.0
Material Flammability Standard: 94V-0
Part Aliases: 0430200208
SKU: MOL43020-0208

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/17/2023 514023 - Change Supplier. This notification is to inform you about change in the material supplier location impacting the part(s) attached as per list, No changes will be made to product as part of this change. Download