43020-0810
Micro-Fit 3.0 Plug Housing, Dual Row, 8 Circuits, UL 94V-2, Panel Mount Ears, Glow-Wire Capable, Black
Enhance your power connectivity with the Micro-Fit 3.0 Plug Housing. Featuring a dual-row design with 8 circuits, this housing is meticulously crafted from UL 94V-2 rated black nylon, ensuring durability and safety. With convenient panel mount ears and glow-wire capability, it offers versatile installation options and reliable performance even in demanding environments. Engineered for optimal functionality, this housing is polarized for secure mating, with a secure lock to the mating part. RoHS compliant and designed for temperatures ranging from -40 to 105°C, it meets stringent industry standards for quality and environmental responsibility. Perfect for wire-to-wire connections, the Micro-Fit 3.0 Plug Housing is a essential component for your project's success.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43020-0810 |
Color: | Black |
Series: | 43020 |
Connector Type: | Micro-Fit 3.0 |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 3 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit 3.0 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0430200810 |
SKU: | MOL43020-0810 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |