50-57-9214

SL Crimp Housing, Single Row, Version C, Front Ribs, 14 Circuits, Black

Enhance your wire-to-board connectivity with our 14-circuit SL Crimp Housing. Designed for single-row applications, this Version C housing features front ribs for added stability. Constructed from durable black polyester alloy, it ensures reliable performance in a wide range of environments, with an operating temperature range of -40 to 105°C. With a pitch of 2.54mm and a connector system tailored for signal applications, it's perfect for various electronic setups. RoHS compliant and featuring keying for secure mating, this housing is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-57-9214
Color: Black
Series: 70066
Amperage: 3 A
Connector Type: SL
Gender: Receptacle
Number of Contacts: 14
Number of Rows: 1
Pitch: 2.54 mm
Material: Polyester Alloy
Keying: Yes
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0050579214;70066-0083
SKU: MOL50-57-9214

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: