50-57-9315
SL Crimp Housing, Single Row, Version D, Back Ribs, 15 Circuits, Black
Enhance your wire-to-board connections with this SL Crimp Housing in Single Row, Version D, boasting 15 circuits for seamless signal transmission. Crafted from a durable Polyester Alloy in a sleek black hue, it offers reliable performance in a wide operating temperature range from -40 to 105 °C. With a 2.54 mm pitch and keying feature, it ensures secure mating, while its stackable design adds versatility to your setup. RoHS compliant and featuring back ribs for added stability, this connector is a must-have for any project requiring precision and efficiency.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-57-9315 |
Color: | Black |
Series: | 70066 |
Amperage: | 3 A |
Connector Type: | SL |
Gender: | Receptacle |
Number of Contacts: | 15 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Polyester Alloy |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050579315;70066-0119 |
SKU: | MOL50-57-9315 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download |