50-57-9225

SL Crimp Housing, Single Row, Version C, Front Ribs, 25 Circuits, Black

Enhance connectivity with our SL Crimp Housing, featuring a single row design with front ribs for added durability. Boasting 25 circuits, this housing is essential for organizing and securing your electronic components. Crafted from a high-quality polyester alloy in a sleek black finish, it not only ensures reliable performance but also complements any setup. With a 2.54mm pitch and a 3A amperage, it's suitable for various signal applications. Its RoHS compliance guarantees environmentally friendly manufacturing, while its operating temperature range of -40 to 105 °C ensures reliability in any environment. Plus, with keying included, you can easily align and secure multiple housings. Perfect for wire-to-board connections, this SL Crimp Housing is a must-have for any project requiring precision and efficiency.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-57-9225
Color: Black
Series: 70066
Amperage: 3 A
Connector Type: SL
Gender: Receptacle
Number of Contacts: 25
Number of Rows: 1
Pitch: 2.54 mm
Material: Polyester Alloy
Keying: Yes
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0050579225;70066-0094
SKU: MOL50-57-9225

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: