50-57-9514

SL Crimp Housing, Single Row, Version H, Polarized Friction Lock, 14 Circuits, Black

Easily connect and secure your signal circuits with our SL Crimp Housing. Featuring a single row design with 14 polarized friction lock contacts, this connector ensures reliable performance. The black polyester alloy construction is durable and compliant with RoHS regulations. With a 2.54mm pitch and operating temperature range of -40 to 105°C, it's suitable for various applications. The receptacle is stackable and lockable to mating parts, providing added versatility and stability. Trust in the quality and efficiency of our SL Crimp Housing for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-57-9514
Color: Black
Series: 70066
Amperage: 3 A
Connector Type: SL
Gender: Receptacle
Number of Contacts: 14
Number of Rows: 1
Pitch: 2.54 mm
Material: Polyester Alloy
Keying: No
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0050579514;70066-0223
SKU: MOL50-57-9514

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: