50-57-9015
SL Crimp Housing, Single Row, Version A, Non-polarized, 15 Circuits, Black
Enhance your connectivity with our SL Crimp Housing, designed for single-row applications. This version A housing offers 15 circuits, perfect for accommodating your signal transmission needs. Crafted from durable polyester alloy in a sleek black finish, it ensures reliable performance. With a 2.54mm pitch and receptacle gender, it seamlessly integrates into wire-to-board setups. Operating at temperatures ranging from -40 to 105°C, it guarantees stability in diverse environments. RoHS compliant and stackable, it's a versatile solution for your connector system requirements. Upgrade to the SL Crimp Housing for efficient and secure connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-57-9015 |
Color: | Black |
Series: | 70066 |
Amperage: | 3 A |
Connector Type: | SL |
Gender: | Receptacle |
Number of Contacts: | 15 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Polyester Alloy |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050579015;70066-0014 |
SKU: | MOL50-57-9015 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |