50-57-9502
SL Crimp Housing, Single Row, Version H, Polarized Friction Lock, 2 Circuits, Black
Enhance your connectivity with our SL Crimp Housing, designed for seamless integration in single-row configurations. Featuring Version H technology and a Polarized Friction Lock for reliable connections, this black housing accommodates 2 circuits with a 3A amperage rating. Crafted from durable Polyester Alloy, it ensures longevity even in demanding environments, with an operating temperature range of -40 to 105°C. Perfect for signal applications, this connector boasts a 2.54mm pitch and is RoHS compliant for environmentally conscious installations. Its stackable design and lock to mating part feature further enhance versatility, making it a must-have component in your connector arsenal. Elevate your connectivity solutions with the SL Crimp Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-57-9502 |
Color: | Black |
Series: | 70066 |
Amperage: | 3 A |
Connector Type: | SL |
Gender: | Receptacle |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Polyester Alloy |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050579502;70066-0211 |
SKU: | MOL50-57-9502 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |